Part Details for AP4829 by Fenwal Controls
Overview of AP4829 by Fenwal Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP4829
AP4829 CAD Models
AP4829 Part Data Attributes:
|
AP4829
Fenwal Controls
Buy Now
Datasheet
|
Compare Parts:
AP4829
Fenwal Controls
FORWARD REFERENCE DIODE,1.9V V(FM),DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSYS SENSOR SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |