Part Details for AP7215-33SG-13 by Diodes Incorporated
Overview of AP7215-33SG-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AI-2C133-SG6.553600 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SiT9005AIL13H33SG16.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT3541AIA1C133-SG20.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator |
Price & Stock for AP7215-33SG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7215-33SG-13CT-ND
|
DigiKey | IC REG LINEAR 3.3V 600MA 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1591 / $0.5600 | Buy Now |
DISTI #
AP7215-33SG-13
|
Avnet Americas | LDO Regulator Pos 3.3V 0.6A 8-Pin SOP T/R - Tape and Reel (Alt: AP7215-33SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.1087 | Buy Now |
DISTI #
621-AP7215-33SG-13
|
Mouser Electronics | LDO Voltage Regulators LDO 3.3V/0.6A 600MA 250MV 3.3-5.5V 1.2V RoHS: Compliant | 1757 |
|
$0.1800 / $0.5600 | Buy Now |
|
LCSC | 55dB(1kHz) 600mA Fixed 3.3V Positive electrode 5.5V SOP-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 95 |
|
$0.1548 / $0.1631 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 0.6A SOP-8L | 64873 |
|
$0.0970 / $0.1460 | Buy Now |
Part Details for AP7215-33SG-13
AP7215-33SG-13 CAD Models
AP7215-33SG-13 Part Data Attributes
|
AP7215-33SG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7215-33SG-13
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO8, GREEN, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.00792% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for AP7215-33SG-13
This table gives cross-reference parts and alternative options found for AP7215-33SG-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7215-33SG-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP7217-33SG-U | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO8, GREEN, SOP-8 | Diodes Incorporated | AP7215-33SG-13 vs AP7217-33SG-U |
AP7217-33SG-13 | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO8, GREEN, SOP-8 | Diodes Incorporated | AP7215-33SG-13 vs AP7217-33SG-13 |