-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO8, GREEN, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AI-2C133-SG6.553600 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SiT9005AIL13H33SG16.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT3541AIA1C133-SG20.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7217-33SG-13CT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 8SOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2034 / $0.9800 | Buy Now |
DISTI #
AP7217-33SG-13
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 8-Pin SOP T/R - Tape and Reel (Alt: AP7217-33SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 | Buy Now |
|
Future Electronics | AP7217 Series 3.3 V 500 mA Fixed Surface Mount Voltage Regulator - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks | 0 |
|
$0.1468 | Buy Now |
DISTI #
AP7217-33SG-13
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.5A, SOP8, SMD Min Qty: 3 | 0 |
|
$0.2670 / $0.3610 | RFQ |
|
Win Source Electronics | IC REG LDO 3.3V 0.5A 8SOP | 37800 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP7217-33SG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7217-33SG-13
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO8, GREEN, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.00792% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AP7217-33SG-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7217-33SG-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP7215-33SG-13 | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO8, GREEN, SOP-8 | Diodes Incorporated | AP7217-33SG-13 vs AP7215-33SG-13 |
AP7217-33SG-U | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO8, GREEN, SOP-8 | Diodes Incorporated | AP7217-33SG-13 vs AP7217-33SG-U |