Part Details for AP9A436-20QC by Integrated Silicon Solution Inc
Overview of AP9A436-20QC by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for AP9A436-20QC
AP9A436-20QC CAD Models
AP9A436-20QC Part Data Attributes
|
AP9A436-20QC
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
AP9A436-20QC
Integrated Silicon Solution Inc
FIFO, 1KX36, 14ns, Synchronous, CMOS, PQFP132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTOS SEMICONDUCTOR CORP | |
Package Description | BQFP, SPQFP132,1.1SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 14 ns | |
Additional Feature | RETRANSMIT; PARITY GENERATOR/CHECKER; MAIL BOX | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for AP9A436-20QC
This table gives cross-reference parts and alternative options found for AP9A436-20QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP9A436-20QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
723651L15PQFG | FIFO, 2KX36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | AP9A436-20QC vs 723651L15PQFG |
IDT723651L20PQFGI | FIFO, 2KX36, 13ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | AP9A436-20QC vs IDT723651L20PQFGI |
723642L15PQFG | Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | AP9A436-20QC vs 723642L15PQFG |
LH543601P25 | FIFO, 256X36, Synchronous, CMOS, PQFP132, 0.950 INCH, PLASTIC, QFP-132 | Sharp Corp | AP9A436-20QC vs LH543601P25 |
IDT72V3631L15PQF9 | FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | AP9A436-20QC vs IDT72V3631L15PQF9 |
IDT723631L15PQF9 | FIFO, 512X36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | AP9A436-20QC vs IDT723631L15PQF9 |
LH543621P-35 | FIFO, 2KX36, 25ns, Synchronous, MOS, PQFP132, 0.950 INCH, PLASTIC, QFP-132 | Sharp Corp | AP9A436-20QC vs LH543621P-35 |
QS723620-25PF | FIFO, 1KX36, 16ns, Synchronous, CMOS, PQFP132, | Quality Semiconductor Inc | AP9A436-20QC vs QS723620-25PF |
IDT723632L12PQFG | FIFO, 512X36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | AP9A436-20QC vs IDT723632L12PQFG |
SN74ALVC3631-10PQR | 512X36 OTHER FIFO, 7.5ns, PQFP132, PLASTIC, BQFP-132 | Texas Instruments | AP9A436-20QC vs SN74ALVC3631-10PQR |