Part Details for AP9A436-30QC by Integrated Silicon Solution Inc
Overview of AP9A436-30QC by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for AP9A436-30QC
AP9A436-30QC CAD Models
AP9A436-30QC Part Data Attributes:
|
AP9A436-30QC
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
AP9A436-30QC
Integrated Silicon Solution Inc
FIFO, 1KX36, Synchronous, CMOS, PQFP132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTOS SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | RETRANSMIT; PARITY GENERATOR/CHECKER; MAIL BOX | |
Cycle Time | 30 ns | |
JESD-30 Code | S-PQFP-G132 | |
Memory Density | 36864 bit | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for AP9A436-30QC
This table gives cross-reference parts and alternative options found for AP9A436-30QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP9A436-30QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS723651-40PF | FIFO, 2KX36, 40ns, Synchronous, CMOS, PQFP132, | Quality Semiconductor Inc | AP9A436-30QC vs QS723651-40PF |
SN74ACT3622-15PQG4 | 256 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70 | Texas Instruments | AP9A436-30QC vs SN74ACT3622-15PQG4 |
IDT72V3632L10PQFG | FIFO, 512X36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | AP9A436-30QC vs IDT72V3632L10PQFG |
SN74ACT3651-30PQR | 2KX36 OTHER FIFO, 15ns, PQFP132, GREEN, PLASTIC, BQFP-132 | Texas Instruments | AP9A436-30QC vs SN74ACT3651-30PQR |
IDT72V3651L20PQF9 | FIFO, 2KX36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | AP9A436-30QC vs IDT72V3651L20PQF9 |
SN74ACT3642-20PQR | 1KX36 BI-DIRECTIONAL FIFO, 13ns, PQFP132, PLASTIC, QFP-132 | Texas Instruments | AP9A436-30QC vs SN74ACT3642-20PQR |
723651L15PQF9 | FIFO, 2KX36, 11ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | AP9A436-30QC vs 723651L15PQF9 |
LH543621P-18 | FIFO, 2KX36, 13ns, Synchronous, MOS, PQFP132, 0.950 INCH, PLASTIC, QFP-132 | Sharp Corp | AP9A436-30QC vs LH543621P-18 |
IDT723642L20PQFI | FIFO, 1KX36, 12ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | AP9A436-30QC vs IDT723642L20PQFI |
IDT72V3642L12PQF9 | FIFO, 1KX36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | AP9A436-30QC vs IDT72V3642L12PQF9 |