Part Details for APA.400 by Conquer Electronics Co Ltd
Overview of APA.400 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APA.400
APA.400 CAD Models
APA.400 Part Data Attributes:
|
APA.400
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
APA.400
Conquer Electronics Co Ltd
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 33 mm | |
Body Length or Diameter | 7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 2000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for APA.400
This table gives cross-reference parts and alternative options found for APA.400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA.400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179020.0,4 | Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SIBA Fuses | APA.400 vs 179020.0,4 |
179120.0,4 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SIBA Fuses | APA.400 vs 179120.0,4 |
SGP.400 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | APA.400 vs SGP.400 |
37204000511 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | APA.400 vs 37204000511 |
0034.3864G | Electric Fuse | Schurter Electronic Components | APA.400 vs 0034.3864G |
GBP.400 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | APA.400 vs GBP.400 |
3720400051 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | APA.400 vs 3720400051 |
0239.400HXEP | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | APA.400 vs 0239.400HXEP |
MI5SF25V0,40 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | APA.400 vs MI5SF25V0,40 |
37204000430 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | APA.400 vs 37204000430 |