Part Details for APA1010101M050R by Kyocera AVX Components
Results Overview of APA1010101M050R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APA1010101M050R Information
APA1010101M050R by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for APA1010101M050R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
478-APA1010101M050RCT-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 50V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2752 In Stock |
|
$0.6678 / $1.6700 | Buy Now |
|
DISTI #
APA1010101M050R
|
Avnet Americas | - Tape and Reel (Alt: APA1010101M050R) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6852 / $0.7500 | Buy Now |
|
DISTI #
581-APA1010101M050R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100UF 50V ESR=30 RoHS: Compliant | 427 |
|
$0.6670 / $1.6700 | Buy Now |
|
DISTI #
73976440
|
RS | POLYMER ALUMINUM V-CHIP,100UF,50V Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
DISTI #
APA1010101M050R
|
TTI | Aluminum Organic Polymer Capacitors 100UF 50V ESR=30 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6940 / $0.7340 | Buy Now |
|
DISTI #
APA1010101M050R
|
TME | Capacitor: polymer, H: 10.5mm, 100uF, 50VDC, 2300mA, SMD, ESR: 30mΩ Min Qty: 500 | 0 |
|
$0.9400 | RFQ |
|
DISTI #
APA1010101M050R
|
Avnet Abacus | (Alt: APA1010101M050R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
APA1010101M050R
|
Avnet Asia | (Alt: APA1010101M050R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: APA1010101M050R by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for APA1010101M050R
APA1010101M050R Part Data Attributes
|
|
APA1010101M050R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APA1010101M050R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Esr Measured At 100khz | |
| Capacitance | 100 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 10 Mm | |
| Dielectric Material | Aluminum (Solid Polymer) | |
| ESR | 30 MΩ | |
| Height | 10.5 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 1 Ma | |
| Length | 10.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Ripple Current | 115 Ma | |
| Size Code | 4141 | |
| Surface Mount | Yes | |
| Tan Delta | 0.12 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Flat | |
| Width | 10.3 Mm |
Alternate Parts for APA1010101M050R
This table gives cross-reference parts and alternative options found for APA1010101M050R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA1010101M050R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EEHZA1H101V | Panasonic Electronic Components | $1.0710 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | APA1010101M050R vs EEHZA1H101V |
| 50CEV100M10X10.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP | APA1010101M050R vs 50CEV100M10X10.5 |
| HZA107M050G24VT-F | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor | APA1010101M050R vs HZA107M050G24VT-F |
APA1010101M050R Frequently Asked Questions (FAQ)
-
The recommended land pattern for APA1010101M050R can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the APA1010101M050R by the edges, avoiding touching the component's terminals or body. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Additionally, follow the manufacturer's recommended assembly and soldering procedures to ensure reliable connections.
-
The maximum operating temperature range for APA1010101M050R is typically specified as -40°C to +125°C, but it's essential to check the datasheet or consult with the manufacturer for specific temperature ratings and derating information to ensure reliable operation in your application.
-
APA1010101M050R is designed to meet the requirements of various industries, including automotive and industrial applications, which often involve high-vibration environments. However, it's crucial to evaluate the component's vibration resistance and ensure that it meets the specific requirements of your application. Consult with the manufacturer or refer to their reliability and environmental testing data for more information.
-
The power rating and derating of APA1010101M050R can be determined by consulting the datasheet and application notes provided by Kyocera AVX Components. The power rating is typically specified in watts (W) and is dependent on the component's operating temperature, voltage, and current. Derating curves or charts are usually provided to help designers determine the component's power handling capability under various operating conditions.