Part Details for APA1010122M006R by Kyocera AVX Components
Results Overview of APA1010122M006R by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APA1010122M006R Information
APA1010122M006R by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for APA1010122M006R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
478-APA1010122M006RCT-ND
|
DigiKey | CAP ALUM POLY 1200UF 20% 6.3V Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.2439 / $0.9300 | Buy Now |
|
DISTI #
APA1010122M006R
|
Avnet Americas | - Tape and Reel (Alt: APA1010122M006R) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Tape & Reel | 2500 Factory Stock |
|
$0.3176 / $0.3477 | Buy Now |
|
DISTI #
581-APA1010122M006R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1200UF 6.3V ESR=18 RoHS: Compliant | 2986 |
|
$0.2430 / $0.8900 | Buy Now |
|
DISTI #
73976345
|
RS | POLYMER ALUMINUM V-CHIP,1200UF,6.3V Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4370 / $0.5150 | RFQ |
|
DISTI #
APA1010122M006R
|
TTI | Aluminum Organic Polymer Capacitors 1200UF 6.3V ESR=18 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3220 / $0.3390 | Buy Now |
|
DISTI #
APA1010122M006R
|
TME | Capacitor: polymer, H: 10.5mm, 1200uF, 6.3VDC, 4350mA, SMD, ESR: 18mΩ Min Qty: 500 | 0 |
|
$0.4300 | RFQ |
US Tariff Estimator: APA1010122M006R by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for APA1010122M006R
APA1010122M006R Part Data Attributes
|
|
APA1010122M006R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
APA1010122M006R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Surface Mount, 4141, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Esr Measured At 100khz | |
| Capacitance | 1200 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 10 Mm | |
| Dielectric Material | Aluminum (Solid Polymer) | |
| ESR | 18 MΩ | |
| Height | 10.5 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 1.512 Ma | |
| Length | 10.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Ripple Current | 217.5 Ma | |
| Size Code | 4141 | |
| Surface Mount | Yes | |
| Tan Delta | 0.12 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Flat | |
| Width | 10.3 Mm |