Part Details for APC1206B499RN by Ohmite Mfg Co
Results Overview of APC1206B499RN by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APC1206B499RN Information
APC1206B499RN by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for APC1206B499RN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80AH5793
|
Newark | 1/8 Watts Precision Chip 499 Ohms 0.1% 25Ppm/ Reel Rohs Compliant: Yes |Ohmite APC1206B499RN RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
273-APC1206B499RNTR-ND
|
DigiKey | 1/8 WATTS PRECISION CHIP 499 OHM Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1500 | Buy Now |
|
DISTI #
284-APC1206B499RN
|
Mouser Electronics | Thin Film Resistors - SMD 499 Ohm 0.1% 1206 25 PPM RoHS: Compliant | 3748 |
|
$0.1720 / $0.5500 | Buy Now |
|
DISTI #
72489038
|
RS | PRECISION FILM RESISTORS1/8 WATTS PRECISION CHIP 499 OHMS 0.1% 25PPM Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1380 / $0.1530 | RFQ |
|
|
Onlinecomponents.com | Precision Film Resistors1/8 Watts Precision Chip 499 Ohms 0.1% 25PPM | Ohmite APC1206B499RN COO: Taiwan RoHS: Compliant | 0 |
|
$0.1646 / $0.2400 | Buy Now |
|
DISTI #
APC1206B499RN
|
Richardson RFPD | THIN FILM RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1500 | Buy Now |
|
|
Master Electronics | Precision Film Resistors1/8 Watts Precision Chip 499 Ohms 0.1% 25PPM | Ohmite APC1206B499RN COO: Taiwan RoHS: Compliant | 0 |
|
$0.1646 / $0.2400 | Buy Now |