Part Details for APD 1090 D by Absolute Process Instruments
Results Overview of APD 1090 D by Absolute Process Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APD 1090 D Information
APD 1090 D by Absolute Process Instruments is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54112-109061700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
| 51740-10901209CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 12S 9P Vertical Receptacle. | |
| 51742-10901600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 16S PF Vertical Receptacle. |
Price & Stock for APD 1090 D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4637-APD1090D-ND
|
DigiKey | DC Dual Alarm Trip, Field Config Min Qty: 1 Container: Bulk |
5 Bulk |
|
$429.0000 | Buy Now |