Part Details for APD 1090 by Absolute Process Instruments
Results Overview of APD 1090 by Absolute Process Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APD 1090 Information
APD 1090 by Absolute Process Instruments is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54112-109061700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
| 51740-10901209CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 12S 9P Vertical Receptacle. | |
| 51742-10901600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 16S PF Vertical Receptacle. |
Price & Stock for APD 1090
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4637-APD1090-ND
|
DigiKey | DC Dual Alarm Trip, Field Config Min Qty: 1 Container: Bulk |
5 Bulk |
|
$409.0000 | Buy Now |