Part Details for APD 4380 D by Absolute Process Instruments
Results Overview of APD 4380 D by Absolute Process Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APD 4380 D Information
APD 4380 D by Absolute Process Instruments is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10144517-043802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Receptacle. | |
| RJCSE438001 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, Without LEDs. | |
| 10144518-043802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Header. |
Price & Stock for APD 4380 D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4637-APD4380D-ND
|
DigiKey | DC to DC Isolating Transmitter Min Qty: 1 Container: Bulk |
4 Bulk |
|
$429.0000 | Buy Now |