Part Details for APDS-9930 by Futuretech Components
Results Overview of APDS-9930 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APDS-9930 Information
APDS-9930 by Futuretech Components is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51939-930LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 16S 3P Right Angle Header, Solder To Board | |
| 90099-307LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Latched Through Hole, Top Entry, Single Row, 7 position, 2.54mm (0.100in) Pitch. | |
| 10136993-001LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Receptacle, PF |