Part Details for APGL1005-R18HETD9 by APV
Results Overview of APGL1005-R18HETD9 by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APGL1005-R18HETD9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 160mA 180nH 3% 3.5 Multilayer inductor 0402 Fixed Inductors | 9600 |
|
$0.0050 / $0.0099 | Buy Now |