Part Details for APH-0320-G-R by Samtec Inc
Results Overview of APH-0320-G-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APH-0320-G-R Information
APH-0320-G-R by Samtec Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71920-320LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 20 position, 2.54mm (.100in) Pitch. | |
| 51701-10003204AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 32S 4P Vertical Header, Solder To Board | |
| 51720-10803208AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 32S 8P STB Right Angle Header. |
Price & Stock for APH-0320-G-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
200-APH-0320-G-R
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$10.5500 / $11.8700 | Order Now |
|
|
Onlinecomponents.com | LOW PROFILE ADAPTOR RoHS: Compliant | 0 |
|
$6.4200 / $13.4200 | Buy Now |
|
DISTI #
000000000005064839
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$7.3200 / $11.6200 | Buy Now |
|
|
Master Electronics | LOW PROFILE ADAPTOR RoHS: Compliant | 0 |
|
$6.4200 / $13.4200 | Buy Now |