Part Details for APH-0804-G-R by Samtec Inc
Results Overview of APH-0804-G-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APH-0804-G-R Information
APH-0804-G-R by Samtec Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 0804MC | Texas Instruments | 0804MC 8-Pin TO-3 Socket | |
| 54202-F0804ALF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Double Row, 8 Positions | |
| 51721-10000804AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 4P STB Right Angle Header. |
Price & Stock for APH-0804-G-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-APH-0804-G-R-ND
|
DigiKey | APH-0804-G-R Min Qty: 1 Container: Bulk |
0 Bulk |
|
$6.3200 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $2.6700 | Buy Now |
|
DISTI #
000000000005065393
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1200 / $2.6700 | Buy Now |