Part Details for APH-0806-T-R by Samtec Inc
Results Overview of APH-0806-T-R by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APH-0806-T-R Information
APH-0806-T-R by Samtec Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G832MB010806322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. | |
| 54201-T0806LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
| 54202-S0806LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for APH-0806-T-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-APH-0806-T-R-ND
|
DigiKey | APH-0806-T-R Min Qty: 1 Container: Bulk |
0 Bulk |
|
$4.5900 | Buy Now |
|
DISTI #
000000000005065402
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5730 / $1.6350 | Buy Now |