Part Details for APH-1534-T-R by Samtec Inc
Results Overview of APH-1534-T-R by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APH-1534-T-R Information
APH-1534-T-R by Samtec Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 75915-340LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 40 Positions, 2.54mm (0.100in) Pitch | |
| 51915-341LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 12S 2P Right Angle Receptacle, Solder To Board | |
| 75915-349HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 49 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for APH-1534-T-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | LOW PROFILE ADAPTOR RoHS: Compliant | 0 |
|
$3.1700 / $9.2500 | Buy Now |
|
DISTI #
000000000005066327
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
|
Master Electronics | LOW PROFILE ADAPTOR RoHS: Compliant | 0 |
|
$3.1700 / $9.2500 | Buy Now |