Part Details for APH-1538-T-R by Samtec Inc
Results Overview of APH-1538-T-R by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APH-1538-T-R Information
APH-1538-T-R by Samtec Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51915-383LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 40S 2P Right Angle Receptacle, Solder To Board | |
| GSB3115381RF1HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell Without Flange(T/B), Shell with Nickel Plating, Shell Dip Pitch 15.6mm,30u\\ Gold, Dip 2.4mm, Black High Temperature Housing, Tape and Reel Packaging | |
| 10153886-123Q200LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for APH-1538-T-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-APH-1538-T-R-ND
|
DigiKey | APH-1538-T-R Min Qty: 1 Container: Bulk |
0 Bulk |
|
$16.3400 | Buy Now |
|
DISTI #
000000000005066339
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |