-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, GREEN, 1.3mm, 2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1094-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27407 In Stock |
|
$0.0512 / $0.3400 | Buy Now |
DISTI #
604-APHCM2012CGCK
|
Mouser Electronics | Standard LEDs - SMD Green 570nm Water Clear RoHS: Compliant | 7872 |
|
$0.0530 / $0.2600 | Buy Now |
DISTI #
70062826
|
RS | APHCM2012CGCK-F01 Green LED, 570 nm 2012(0805)Clear, Rectangle Lens SMD package | Kingbright APHCM2012CGCK-F01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 550 |
|
$0.1110 / $0.1590 | Buy Now |
|
Future Electronics | Green 2 x 1.25 x 0.5 mm 110° 50 mcd Water Clear Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0608 / $0.0668 | Buy Now |
|
Bristol Electronics | 3957 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 1.3MM | 104 |
|
$0.1890 / $0.4200 | Buy Now |
DISTI #
APHCM2012CGCK-F01
|
TTI | Standard LEDs - SMD Green 570nm Water Clear pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 166000 In Stock |
|
$0.0510 / $0.0700 | Buy Now |
DISTI #
APHCM2012CGCK-F01.
|
TTI | Standard LEDs - SMD 2.0X1.25MM LED GRN SMD LAMP pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Cut Tape |
Americas - 550 Limited Supply - Call TTI |
|
$0.1120 | Buy Now |
DISTI #
000000000001395295
|
Sager | Standard LEDs - SMD Green 570nm Water Clear Min Qty: 2000 | 4000 |
|
$0.0485 / $0.0535 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN CLEAR CHIP SMD | 310 |
|
$0.0732 / $0.1308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHCM2012CGCK-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHCM2012CGCK-F01
Kingbright
SINGLE COLOR LED, GREEN, 1.3mm, 2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 110 deg |
This table gives cross-reference parts and alternative options found for APHCM2012CGCK-F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APHCM2012CGCK-F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPHCM-2012CGCK | Single Color LED, Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | APHCM2012CGCK-F01 vs KPHCM-2012CGCK |