Part Details for APHCM2012EC by Kingbright
Overview of APHCM2012EC by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APHCM2012EC
APHCM2012EC CAD Models
APHCM2012EC Part Data Attributes
|
APHCM2012EC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHCM2012EC
Kingbright
SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.3mm, 2 X 1.25 MM, 0.50 MM HEIGHT, LEAD FREE, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 0.50 MM HEIGHT, LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 110 deg |
Alternate Parts for APHCM2012EC
This table gives cross-reference parts and alternative options found for APHCM2012EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APHCM2012EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPHCM-2012EC-T | SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.3mm, 2 X 1.25 MM, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | APHCM2012EC vs KPHCM-2012EC-T |