Part Details for APHHS1005SYCK by Kingbright
Overview of APHHS1005SYCK by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APHHS1005SYCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1105-1-ND
|
DigiKey | LED YELLOW CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0670 / $0.4100 | Buy Now |
DISTI #
604-APHHS1005SYCK
|
Mouser Electronics | Standard LEDs - SMD Yellow 590nm Water Clear 150mcd RoHS: Compliant | 30161 |
|
$0.0680 / $0.2800 | Buy Now |
DISTI #
70062834
|
RS | APHHS1005SYCK Yellow LED, 590 nm 1005 (0402) Clear, Rectangle Lens SMD package | Kingbright APHHS1005SYCK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1957 |
|
$0.0610 | Buy Now |
|
Future Electronics | Yellow 1.0 x 0.5 x 0.5 mm 120° Water Clear 150 mcd 2.0 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0676 / $0.0743 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT YELLOW, 0.8 MM | 321 |
|
$0.1145 / $0.1832 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT YELLOW, 0.8 MM | 888 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT YELLOW, 0.8 MM | 17568 |
|
$0.0802 / $0.4580 | Buy Now |
DISTI #
APHHS1005SYCK
|
TTI | Standard LEDs - SMD Yellow 590nm Water Clear 150mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.0810 | Buy Now |
DISTI #
APHHS1005SYCK.
|
TTI | Standard LEDs - SMD 1.0X0.5MM YLW SMD LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Cut Tape |
Americas - 150 Limited Supply - Call TTI |
|
$0.1420 | Buy Now |
DISTI #
000000000002414367
|
Sager | Standard LEDs - SMD Yellow 590nm Water Clear 150mcd Min Qty: 2000 | 30000 |
|
$0.0646 / $0.0717 | Buy Now |
Part Details for APHHS1005SYCK
APHHS1005SYCK CAD Models
APHHS1005SYCK Part Data Attributes
|
APHHS1005SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHHS1005SYCK
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 120 deg |