-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Green, Water Clear, 2mm, 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1111-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28796 In Stock |
|
$0.0808 / $0.4200 | Buy Now |
DISTI #
604-APL3015SGC-F01
|
Mouser Electronics | Standard LEDs - SMD GREEN WATER CLEAR RoHS: Compliant | 24012 |
|
$0.0800 / $0.3800 | Buy Now |
|
Bristol Electronics | 4198 |
|
RFQ | ||
|
Bristol Electronics | 1124 |
|
RFQ | ||
|
Quest Components | 899 |
|
$0.1092 / $0.3640 | Buy Now | |
DISTI #
APL3015SGC-F01
|
TTI | Standard LEDs - SMD GREEN WATER CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 84000 In Stock |
|
$0.0790 / $0.0960 | Buy Now |
DISTI #
000000000001395329
|
Sager | Standard LEDs - SMD GREEN WATER CLEAR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APL3015SGC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APL3015SGC-F01
Kingbright
Single Color LED, Super Bright Green, Water Clear, 2mm, 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 70 deg |
This table gives cross-reference parts and alternative options found for APL3015SGC-F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APL3015SGC-F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPL-3015SGC | Single Color LED, Super Bright Green, Water Clear, 2mm, 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | APL3015SGC-F01 vs KPL-3015SGC |