-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, HYPER RED, 2mm, 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1113-1-ND
|
DigiKey | LED RED CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9911 In Stock |
|
$0.0605 / $0.3800 | Buy Now |
DISTI #
604-APL3015SURCKF01
|
Mouser Electronics | Standard LEDs - SMD Red Water Clear 635nm 240mcd RoHS: Compliant | 1425 |
|
$0.0620 / $0.3800 | Buy Now |
|
Future Electronics | Red 3 x 1.5 x 1.4 mm 70° 180 mcd Clear Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0667 / $0.0733 | Buy Now |
DISTI #
APL3015SURCK-F01
|
TTI | Standard LEDs - SMD Red Water Clear 635nm 240mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0610 / $0.0760 | Buy Now |
DISTI #
000000000001395332
|
Sager | Standard LEDs - SMD Red Water Clear 635nm 240mcd Min Qty: 2000 | 0 |
|
$0.0586 / $0.0646 | Buy Now |
DISTI #
APL3015SURCK-F01
|
Avnet Asia | LED Single Chip Hyper Red 630nm 30mA 2-Pin SMD T/R (Alt: APL3015SURCK-F01) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APL3015SURCK-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APL3015SURCK-F01
Kingbright
SINGLE COLOR LED, HYPER RED, 2mm, 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 240.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 70 deg |