Part Details for APL602J by Advanced Power Technology
Results Overview of APL602J by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APL602J Information
APL602J by Advanced Power Technology is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
APL602J Part Data Attributes
|
|
APL602J
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APL602J
Advanced Power Technology
Power Field-Effect Transistor, 43A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Isotop-4 | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 3000 Mj | |
| Case Connection | Isolated | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 600 V | |
| Drain Current-Max (ID) | 43 A | |
| Drain-source On Resistance-Max | 0.125 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PUFM-X4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 565 W | |
| Pulsed Drain Current-Max (IDM) | 172 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |