Part Details for APM240PS19 by XP Power
Results Overview of APM240PS19 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APM240PS19 Information
APM240PS19 by XP Power is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APM240PS19
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1470-APM240PS19-ND
|
DigiKey | AC-DC DESKTOP ADAPTER 19VDC 240W Min Qty: 1 Container: Bulk |
0 Bulk |
|
$110.0000 | Buy Now |
|
DISTI #
209-APM240PS19
|
Mouser Electronics | Desktop AC Adapters 240W, medical, home healthcare & ITE, 19VDC, 12.83A, level VII, class I, C14, 6 pin Molex Mini-Fit plug | 0 |
|
$103.4000 / $110.0000 | Order Now |
|
DISTI #
75962488
|
RS | POWER SUPPLY, AC-DC, DESKTOP, 230W, 19VOUT, 12.63A, C14 INLET, APM240 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4000 / $110.0000 | RFQ |
|
DISTI #
APM240PS19
|
TME | Power supply: switching, 19VDC, 12.83A, 240W, 80÷264VAC, -30÷60°C Min Qty: 1 | 0 |
|
$104.0000 / $111.0000 | RFQ |