Part Details for APMPM-R by SpillTech Environmental Incorporated
Results Overview of APMPM-R by SpillTech Environmental Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APMPM-R Information
APMPM-R by SpillTech Environmental Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APMPM-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72228826
|
RS | POMPOMS ON ROPE, 50' L X 6" W X 18" H Min Qty: 1 Package Multiple: 28 Container: Package | 0 |
|
$149.8800 / $170.3200 | RFQ |