Part Details for APR-7.5A by OptiFuse
Results Overview of APR-7.5A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APR-7.5A Information
APR-7.5A by OptiFuse is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for APR-7.5A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-APR-7.5A-ND
|
DigiKey | FUSE AUTO 7.5A 32VDC BLADE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45089 In Stock |
|
$0.2910 / $0.4900 | Buy Now |
|
DISTI #
74254264
|
RS | AUTOMOTIVE FUSE, STANDARD BLADE, 32V, 7.5A Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 100 |
|
$0.3990 / $0.5000 | Buy Now |
|
|
Onlinecomponents.com | 7.5 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC COO: Taiwan RoHS: Compliant | 0 |
|
$0.1141 / $0.2038 | Buy Now |
|
DISTI #
APR-7.5A
|
TME | Fuse: fuse, 7.5A, 32VDC, automotive, 19.1mm, UNIVAL Min Qty: 10 | 165 |
|
$0.2980 / $0.4140 | Buy Now |