Part Details for APT-BDFDF-DB by CommScope Inc
Results Overview of APT-BDFDF-DB by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT-BDFDF-DB Information
APT-BDFDF-DB by CommScope Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: APT-BDFDF-DB by CommScope Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
APT-BDFDF-DB Part Data Attributes
|
|
APT-BDFDF-DB
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
APT-BDFDF-DB
CommScope Inc
7/16-7/16, Panel Mount, Female-Female
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | 7/16-7/16 | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Straight Adapter | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female-Female | |
| Contact Material | Not Specified | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Loss | 0.07 Db | |
| Insulator Material | Polytetrafluoroethylene | |
| MIL Conformance | No | |
| Operating Frequency-Max | 2.17 Ghz | |
| Option | General Purpose | |
| Panel Mount | Yes | |
| VSWR | 1.49 |