| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| APT10050LVRG | Microchip Technology Inc | $21.5837 | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | APT10050LLC vs APT10050LVRG |
| APT10050LVFRG | Microchip Technology Inc | $22.8136 | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | APT10050LLC vs APT10050LVFRG |
| APT10050LVFR | Microchip Technology Inc | Check for Price | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | APT10050LLC vs APT10050LVFR |
| APT10050LVR | Microsemi Corporation (now Microchip) | Check for Price | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | APT10050LLC vs APT10050LVR |
| APT10050LFLC | Microsemi Corporation (now Microchip) | Check for Price | 21A, 1000V, 0.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-264, TO-264, 3 PIN | APT10050LLC vs APT10050LFLC |
| APT10050LVR | Microchip Technology Inc | Check for Price | Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | APT10050LLC vs APT10050LVR |
Part Details for APT10050LLC by Advanced Power Technology
Results Overview of APT10050LLC by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT10050LLC Information
APT10050LLC by Advanced Power Technology is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
APT10050LLC Part Data Attributes
|
|
APT10050LLC
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT10050LLC
Advanced Power Technology
Power Field-Effect Transistor, 21A I(D), 1000V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
|
| Part Life Cycle Code | Obsolete | |
| Package Description | To-264, 3 Pin | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 2500 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 1000 V | |
| Drain Current-Max (ID) | 21 A | |
| Drain-source On Resistance-Max | 0.5 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-264AA | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Pulsed Drain Current-Max (IDM) | 84 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for APT10050LLC
This table gives cross-reference parts and alternative options found for APT10050LLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT10050LLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.