-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED YELLOW CLEAR 0603 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1788-1-ND
|
DigiKey | LED YELLOW CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25436 In Stock |
|
$0.1195 / $0.6000 | Buy Now |
DISTI #
604-APT1608SYCKJ3PRV
|
Mouser Electronics | Standard LEDs - SMD SMD CHIP LED LAMP 1.6x0.8mm BRT YELLOW RoHS: Compliant | 14226 |
|
$0.1190 / $0.3900 | Buy Now |
|
Future Electronics | Yellow 1.6 x 0.8 mm 120° 320 mcd Clear 2 V Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 84000Reel |
|
$0.1160 / $0.1220 | Buy Now |
|
Future Electronics | Yellow 1.6 x 0.8 mm 120° 320 mcd Clear 2 V Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3280Cut Tape/Mini-Reel |
|
$0.2300 / $0.4500 | Buy Now |
|
Future Electronics | Yellow 1.6 x 0.8 mm 120° 320 mcd Clear 2 V Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1160 / $0.1220 | Buy Now |
DISTI #
APT1608SYCK/J3-PRV
|
TTI | Standard LEDs - SMD SMD CHIP LED LAMP 1.6x0.8mm BRT YELLOW RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1140 / $0.1260 | Buy Now |
DISTI #
000000000005013600
|
Sager | Standard LEDs - SMD SMD CHIP LED LAMP 1.6x0.8mm BRT YELLOW Min Qty: 2000 | 0 |
|
$0.1131 / $0.1252 | Buy Now |
|
CHIPMALL.COM LIMITED | LED YELLOW CLEAR CHIP SMD | 1515 |
|
$0.1615 / $0.2897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT1608SYCK/J3-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608SYCK/J3-PRV
Kingbright
LED YELLOW CLEAR 0603 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 320.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |