-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1127-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22220 In Stock |
|
$0.0460 / $0.3100 | Buy Now |
DISTI #
604-APT2012CGCK
|
Mouser Electronics | Standard LEDs - SMD Green 570nm Water Clear 40mcd RoHS: Compliant | 22947 |
|
$0.0470 / $0.3000 | Buy Now |
|
Future Electronics | Green 2 x 1.25 mm 120º 50 mcd Clear 2.5 V SMT Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0550 / $0.0604 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Bristol Electronics | 1386 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 2215 |
|
$0.0525 / $0.2625 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 1.3 MM | 600 |
|
$0.0621 / $0.1380 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.3 MM | 23 |
|
$0.2000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.3 MM | 20 |
|
$0.2400 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT2012CGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT2012CGCK
Kingbright
Single Color LED, Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 2 X 1.25 MM, 0.75 MM HEIGHT, LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |