Part Details for APT2X100D60J by Advanced Power Technology
Results Overview of APT2X100D60J by Advanced Power Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT2X100D60J Information
APT2X100D60J by Advanced Power Technology is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT2X100D60J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
|
Quest Components | 4 |
|
$27.4350 | Buy Now |
US Tariff Estimator: APT2X100D60J by Advanced Power Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for APT2X100D60J
APT2X100D60J Part Data Attributes
|
|
APT2X100D60J
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT2X100D60J
Advanced Power Technology
Rectifier Diode, 1 Phase, 2 Element, 100A, 600V V(RRM), Silicon, ISOTOP-4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Isotop-4 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode, Snubber Diode, Low Leakage Current, Low Noise, High Reliability | |
| Application | Ultra Fast Soft Recovery | |
| Case Connection | Isolated | |
| Configuration | Separate, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.8 V | |
| JESD-30 Code | R-PUFM-X4 | |
| Non-rep Pk Forward Current-Max | 1000 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 100 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 250 µA | |
| Reverse Recovery Time-Max | 0.034 µS | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |