Part Details for APT66M60B2 by Microsemi Corporation
Overview of APT66M60B2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT66M60B2
APT66M60B2 CAD Models
APT66M60B2 Part Data Attributes
|
APT66M60B2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT66M60B2
Microsemi Corporation
Power Field-Effect Transistor, 70A I(D), 600V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, T-MAX, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, T-MAX, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 1845 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 245 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT66M60B2
This table gives cross-reference parts and alternative options found for APT66M60B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT66M60B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFK64N60P | Power Field-Effect Transistor, 64A I(D), 600V, 0.096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | IXYS Corporation | APT66M60B2 vs IXFK64N60P |
IXFK64N60P3 | Power Field-Effect Transistor, 64A I(D), 600V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | IXYS Corporation | APT66M60B2 vs IXFK64N60P3 |
IXFX64N60P | Power Field-Effect Transistor, 64A I(D), 600V, 0.096ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | Littelfuse Inc | APT66M60B2 vs IXFX64N60P |
IXFX64N60P3 | Power Field-Effect Transistor, 64A I(D), 600V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | APT66M60B2 vs IXFX64N60P3 |
IXFK64N60P3 | Power Field-Effect Transistor, | Littelfuse Inc | APT66M60B2 vs IXFK64N60P3 |
APT66M60L | Power Field-Effect Transistor, 70A I(D), 600V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | APT66M60B2 vs APT66M60L |
IXFB70N60Q2 | Power Field-Effect Transistor, 70A I(D), 600V, 0.088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS-264, 3 PIN | Littelfuse Inc | APT66M60B2 vs IXFB70N60Q2 |
IXFK64N60Q3 | Power Field-Effect Transistor, 64A I(D), 600V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | IXYS Corporation | APT66M60B2 vs IXFK64N60Q3 |
IXFX64N60Q3 | Power Field-Effect Transistor, 64A I(D), 600V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | APT66M60B2 vs IXFX64N60Q3 |
IXFX64N60P3 | Power Field-Effect Transistor, | Littelfuse Inc | APT66M60B2 vs IXFX64N60P3 |