Part Details for APT77N60BC6 by Microchip Technology Inc
Overview of APT77N60BC6 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT77N60BC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6221
|
Newark | Mosfet Coolmos 600 V 77 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT77N60BC6 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 / $13.3800 | Buy Now |
DISTI #
APT77N60BC6-ND
|
DigiKey | MOSFET N-CH 600V 77A TO247 Min Qty: 1 Lead time: 28 Weeks Container: Tube |
3 In Stock |
|
$8.4200 / $13.3800 | Buy Now |
DISTI #
APT77N60BC6
|
Avnet Americas | Trans MOSFET N-CH 600V 77A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT77N60BC6) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$10.8500 / $13.3800 | Buy Now |
DISTI #
494-APT77N60BC6
|
Mouser Electronics | MOSFETs MOSFET COOLMOS 600 V 77 A TO-247 RoHS: Compliant | 0 |
|
$11.5500 / $13.3800 | Order Now |
DISTI #
APT77N60BC6
|
Microchip Technology Inc | MOSFET SUPERJUNCTION 600 V 77 A TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.2500 / $13.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$11.5900 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 600V 77A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant | 0 |
|
$10.5100 / $13.1800 | Buy Now |
DISTI #
APT77N60BC6
|
TME | Transistor: N-MOSFET, unipolar, 600V, 49A, Idm: 272A, 481W, TO247-3 Min Qty: 1 | 0 |
|
$15.4000 / $19.4600 | RFQ |
|
NAC | FG, MOSFET, 600V, TO-247 RoHS: Compliant Min Qty: 28 Package Multiple: 1 Container: Tube | 0 |
|
$10.6000 / $12.7800 | Buy Now |
|
Master Electronics | Trans MOSFET N-CH 600V 77A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant | 0 |
|
$10.5100 / $13.1800 | Buy Now |
Part Details for APT77N60BC6
APT77N60BC6 CAD Models
APT77N60BC6 Part Data Attributes
|
APT77N60BC6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT77N60BC6
Microchip Technology Inc
Power Field-Effect Transistor, 77A I(D), 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Avalanche Energy Rating (Eas) | 1954 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 77 A | |
Drain-source On Resistance-Max | 0.041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 290 pF | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 481 W | |
Pulsed Drain Current-Max (IDM) | 272 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 177 ns |
Alternate Parts for APT77N60BC6
This table gives cross-reference parts and alternative options found for APT77N60BC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT77N60BC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFH80N65X2 | Power Field-Effect Transistor, | Littelfuse Inc | APT77N60BC6 vs IXFH80N65X2 |
APT77N60SC6 | Power Field-Effect Transistor, 77A I(D), 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | Microsemi Corporation | APT77N60BC6 vs APT77N60SC6 |
IXFH80N65X2 | Power Field-Effect Transistor, | IXYS Corporation | APT77N60BC6 vs IXFH80N65X2 |
SIHG73N60E-E3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | APT77N60BC6 vs SIHG73N60E-E3 |