Part Details for APT77N60SC6 by Microsemi Corporation
Overview of APT77N60SC6 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT77N60SC6
APT77N60SC6 CAD Models
APT77N60SC6 Part Data Attributes
|
APT77N60SC6
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT77N60SC6
Microsemi Corporation
Power Field-Effect Transistor, 77A I(D), 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | D3PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 1954 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 77 A | |
Drain-source On Resistance-Max | 0.041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 481 W | |
Pulsed Drain Current-Max (IDM) | 272 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT77N60SC6
This table gives cross-reference parts and alternative options found for APT77N60SC6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT77N60SC6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFH80N65X2 | Power Field-Effect Transistor, | Littelfuse Inc | APT77N60SC6 vs IXFH80N65X2 |
APT77N60BC6 | Power Field-Effect Transistor, 77A I(D), 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | APT77N60SC6 vs APT77N60BC6 |
IXFH80N65X2 | Power Field-Effect Transistor, | IXYS Corporation | APT77N60SC6 vs IXFH80N65X2 |
SIHG73N60E-E3 | TRANSISTOR POWER, FET, FET General Purpose Power | Vishay Siliconix | APT77N60SC6 vs SIHG73N60E-E3 |