Part Details for APTM50TAM65FP by Advanced Power Technology
Results Overview of APTM50TAM65FP by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTM50TAM65FP Information
APTM50TAM65FP by Advanced Power Technology is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
APTM50TAM65FP Part Data Attributes
|
|
APTM50TAM65FP
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APTM50TAM65FP
Advanced Power Technology
Power Field-Effect Transistor, 51A I(D), 500V, 0.065ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Part Life Cycle Code | Transferred | |
| Package Description | Module-21 | |
| ECCN Code | EAR99 | |
| Additional Feature | Avalanche Rated | |
| Avalanche Energy Rating (Eas) | 3000 Mj | |
| Case Connection | Isolated | |
| Configuration | 3 Banks, Series Connected, Center Tap, 2 Elements With Built-In Diode | |
| DS Breakdown Voltage-Min | 500 V | |
| Drain Current-Max (ID) | 51 A | |
| Drain-source On Resistance-Max | 0.065 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-XUFM-X21 | |
| Number of Elements | 6 | |
| Number of Terminals | 21 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Pulsed Drain Current-Max (IDM) | 204 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |