Part Details for AQ0603BRNPO9BN1R0 by YAGEO Corporation
Overview of AQ0603BRNPO9BN1R0 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for AQ0603BRNPO9BN1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3481
|
Newark | Cap, 1Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AQ0603BRNPO9BN1R0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16830 |
|
$0.0590 / $0.1020 | Buy Now |
DISTI #
13-AQ0603BRNPO9BN1R0CT-ND
|
DigiKey | CAP CER 1PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15710 In Stock |
|
$0.0270 / $0.2400 | Buy Now |
DISTI #
AQ0603BRNPO9BN1R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: AQ0603BRNPO9BN1R0) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0263 | Buy Now |
DISTI #
603-AQ0603BRNP9BN1R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0603 Tol 0.1pF AEC-Q200 RoHS: Compliant | 26916 |
|
$0.0270 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0231 | Buy Now |
DISTI #
AQ0603BRNPO9BN1R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: AQ0603BRNPO9BN1R0) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0263 | Buy Now |
DISTI #
AQ0603BRNPO9BN1R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: AQ0603BRNPO9BN1R0) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0263 | Buy Now |
DISTI #
3779381
|
element14 Asia-Pacific | CAP, 1PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 16830 |
|
$0.0360 / $0.0925 | Buy Now |
DISTI #
3779381RL
|
element14 Asia-Pacific | CAP, 1PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 16830 |
|
$0.0360 / $0.0514 | Buy Now |
DISTI #
3779381
|
Farnell | CAP, 1PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 16830 |
|
$0.0387 / $0.0887 | Buy Now |
Part Details for AQ0603BRNPO9BN1R0
AQ0603BRNPO9BN1R0 CAD Models
AQ0603BRNPO9BN1R0 Part Data Attributes
|
AQ0603BRNPO9BN1R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AQ0603BRNPO9BN1R0
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AQ0603BRNPO9BN1R0
This table gives cross-reference parts and alternative options found for AQ0603BRNPO9BN1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ0603BRNPO9BN1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18N1R0B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AQ0603BRNPO9BN1R0 vs SH18N1R0B500CG |
SH18N1R0B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AQ0603BRNPO9BN1R0 vs SH18N1R0B500CT |
CBR06C109B5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | KEMET Corporation | AQ0603BRNPO9BN1R0 vs CBR06C109B5GACAUTO |
C0603C0G500-1R0BN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AQ0603BRNPO9BN1R0 vs C0603C0G500-1R0BN6R |
GMC10CG1R0K50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AQ0603BRNPO9BN1R0 vs GMC10CG1R0K50NT-LF |
GHQ10CG1R0B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AQ0603BRNPO9BN1R0 vs GHQ10CG1R0B50NTD |
C0G1R0B50V0603 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603 | Jyh Hsu Electronics Co Ltd | AQ0603BRNPO9BN1R0 vs C0G1R0B50V0603 |
GUQ10CG1R0B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AQ0603BRNPO9BN1R0 vs GUQ10CG1R0B50NT |
MG18N1R0B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AQ0603BRNPO9BN1R0 vs MG18N1R0B500CG |
GHQ10CG1R0B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AQ0603BRNPO9BN1R0 vs GHQ10CG1R0B50NT |