Part Details for AQ0603JRNPO9BN100 by YAGEO Corporation
Overview of AQ0603JRNPO9BN100 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for AQ0603JRNPO9BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3486
|
Newark | Cap, 10Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AQ0603JRNPO9BN100 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19800 |
|
$0.0590 / $0.1020 | Buy Now |
DISTI #
13-AQ0603JRNPO9BN100CT-ND
|
DigiKey | CAP CER 10PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22703 In Stock |
|
$0.0270 / $0.2400 | Buy Now |
DISTI #
AQ0603JRNPO9BN100
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: AQ0603JRNPO9BN100) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0263 | Buy Now |
DISTI #
603-AQ0603JRNP9BN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 10 pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 4019 |
|
$0.0270 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0231 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 10pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0486 / $0.0593 | RFQ |
Part Details for AQ0603JRNPO9BN100
AQ0603JRNPO9BN100 CAD Models
AQ0603JRNPO9BN100 Part Data Attributes:
|
AQ0603JRNPO9BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AQ0603JRNPO9BN100
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AQ0603JRNPO9BN100
This table gives cross-reference parts and alternative options found for AQ0603JRNPO9BN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ0603JRNPO9BN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500100JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AQ0603JRNPO9BN100 vs 0603Y0500100JAB |
MC0603N100J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | SPC Multicomp | AQ0603JRNPO9BN100 vs MC0603N100J500CT |
0603J0500100JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AQ0603JRNPO9BN100 vs 0603J0500100JAR |
0603J0500100JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AQ0603JRNPO9BN100 vs 0603J0500100JAT |
CML0603C0G100JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AQ0603JRNPO9BN100 vs CML0603C0G100JT50V |
0603Y0500100JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AQ0603JRNPO9BN100 vs 0603Y0500100JAT |
RF0603N100J500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | AQ0603JRNPO9BN100 vs RF0603N100J500CT |
0603J0500100JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | AQ0603JRNPO9BN100 vs 0603J0500100JAT |
C0603C100D5GALTU | CAP,CERAMIC,10PF,50VDC,.5PF -TOL,.5PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | KEMET Corporation | AQ0603JRNPO9BN100 vs C0603C100D5GALTU |
FTC0603C0G500-100JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | VENKEL LTD | AQ0603JRNPO9BN100 vs FTC0603C0G500-100JNP |