Part Details for AQ0603JRNPO9BN470 by YAGEO Corporation
Overview of AQ0603JRNPO9BN470 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for AQ0603JRNPO9BN470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3487
|
Newark | Cap, 47Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AQ0603JRNPO9BN470 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15740 |
|
$0.0590 / $0.1020 | Buy Now |
DISTI #
13-AQ0603JRNPO9BN470CT-ND
|
DigiKey | CAP CER 47PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1039 In Stock |
|
$0.0270 / $0.2400 | Buy Now |
DISTI #
AQ0603JRNPO9BN470
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: AQ0603JRNPO9BN470) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0263 | Buy Now |
DISTI #
603-AQ0603JRNP9BN470
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 47 pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 6811 |
|
$0.0270 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0231 | Buy Now |
DISTI #
AQ0603JRNPO9BN470
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: AQ0603JRNPO9BN470) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0263 | Buy Now |
DISTI #
AQ0603JRNPO9BN470
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: AQ0603JRNPO9BN470) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0263 | Buy Now |
DISTI #
3779392RL
|
element14 Asia-Pacific | CAP, 47PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 15740 |
|
$0.0389 / $0.0572 | Buy Now |
DISTI #
3779392
|
element14 Asia-Pacific | CAP, 47PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 15740 |
|
$0.0389 / $0.1027 | Buy Now |
DISTI #
3779392RL
|
Farnell | CAP, 47PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 15740 |
|
$0.0392 / $0.0455 | Buy Now |
Part Details for AQ0603JRNPO9BN470
AQ0603JRNPO9BN470 CAD Models
AQ0603JRNPO9BN470 Part Data Attributes
|
AQ0603JRNPO9BN470
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AQ0603JRNPO9BN470
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AQ0603JRNPO9BN470
This table gives cross-reference parts and alternative options found for AQ0603JRNPO9BN470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ0603JRNPO9BN470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J0500470JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | AQ0603JRNPO9BN470 vs 0603J0500470JAR |
0603Y0500470JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | AQ0603JRNPO9BN470 vs 0603Y0500470JAT |
0603J0500470JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | AQ0603JRNPO9BN470 vs 0603J0500470JAT |
C0G0603470J1HPR | CAP,CERAMIC,47PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | AQ0603JRNPO9BN470 vs C0G0603470J1HPR |
C0G0603470J1HRR | CAP,CERAMIC,47PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | AQ0603JRNPO9BN470 vs C0G0603470J1HRR |
0603Y0500470JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AQ0603JRNPO9BN470 vs 0603Y0500470JAT |
GHQ10CG470J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AQ0603JRNPO9BN470 vs GHQ10CG470J50NTD |
CS1608C0G470J500NRB | CAP,CERAMIC,47PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Samwha Electronics | AQ0603JRNPO9BN470 vs CS1608C0G470J500NRB |
VJ0603A470JXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AQ0603JRNPO9BN470 vs VJ0603A470JXAPW1BC |
0603CG470J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AQ0603JRNPO9BN470 vs 0603CG470J500CT |