Part Details for AQ06VA1R8BAJ3A by Kyocera AVX Components
Overview of AQ06VA1R8BAJ3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ06VA1R8BAJ3A
AQ06VA1R8BAJ3A CAD Models
AQ06VA1R8BAJ3A Part Data Attributes
|
AQ06VA1R8BAJ3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ06VA1R8BAJ3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5.56% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for AQ06VA1R8BAJ3A
This table gives cross-reference parts and alternative options found for AQ06VA1R8BAJ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ06VA1R8BAJ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N1R8B251PHT-HK | Ceramic Capacitor, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | AQ06VA1R8BAJ3A vs 0603N1R8B251PHT-HK |
0603RN1R8B251NGT | Ceramic Capacitor, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | AQ06VA1R8BAJ3A vs 0603RN1R8B251NGT |
05002-1R8KBUM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Kyocera AVX Components | AQ06VA1R8BAJ3A vs 05002-1R8KBUM |
600S1R8BW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AQ06VA1R8BAJ3A vs 600S1R8BW250T |
0603N1R8B251NHW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | AQ06VA1R8BAJ3A vs 0603N1R8B251NHW |
05002-1R8KBZ | CAP,CERAMIC,1.8PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Kyocera AVX Components | AQ06VA1R8BAJ3A vs 05002-1R8KBZ |
0603N1R8B251PHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | AQ06VA1R8BAJ3A vs 0603N1R8B251PHT |
0603N1R8B251YHW-HS | Ceramic Capacitor, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Knowles Capacitors | AQ06VA1R8BAJ3A vs 0603N1R8B251YHW-HS |
AQ06VA1R8BAJ6A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, CHIP | Kyocera AVX Components | AQ06VA1R8BAJ3A vs AQ06VA1R8BAJ6A |
05002-1R8KBML | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Kyocera AVX Components | AQ06VA1R8BAJ3A vs 05002-1R8KBML |