Part Details for AQ06VA3R0BAJ6A by Kyocera AVX Components
Overview of AQ06VA3R0BAJ6A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ06VA3R0BAJ6A
AQ06VA3R0BAJ6A CAD Models
AQ06VA3R0BAJ6A Part Data Attributes:
|
AQ06VA3R0BAJ6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ06VA3R0BAJ6A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 3.33% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for AQ06VA3R0BAJ6A
This table gives cross-reference parts and alternative options found for AQ06VA3R0BAJ6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ06VA3R0BAJ6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S3R0BT250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.000003uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | AQ06VA3R0BAJ6A vs 600S3R0BT250XV |
SQCSVA3R0BAQ6A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ06VA3R0BAJ6A vs SQCSVA3R0BAQ6A |
600S3R0BT250V | CAPACITOR, CERAMIC, 250V, C0G, 0.000003uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | AQ06VA3R0BAJ6A vs 600S3R0BT250V |
0603N3R0B251SHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Knowles Capacitors | AQ06VA3R0BAJ6A vs 0603N3R0B251SHT |
600S3R0BT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.333% +Tol, 3.333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AQ06VA3R0BAJ6A vs 600S3R0BT250XT |
600S3R0BW250V | CAPACITOR, CERAMIC, 250V, C0G, 0.000003uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | AQ06VA3R0BAJ6A vs 600S3R0BW250V |
AQ06VA3R0BAJ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, CHIP | Kyocera AVX Components | AQ06VA3R0BAJ6A vs AQ06VA3R0BAJ3A |
600S3R0BW250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.000003uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | AQ06VA3R0BAJ6A vs 600S3R0BW250XV |
600S3R0BW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AQ06VA3R0BAJ6A vs 600S3R0BW250T |
0603N3R0B251PHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Knowles Capacitors | AQ06VA3R0BAJ6A vs 0603N3R0B251PHT |