AQ11EA3R6BA1ME
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.78% +Tol, 2.78% -Tol, A, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT

Overview of AQ11EA3R6BA1ME by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AQ11EA3R6BA1ME by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AQ11EA3R6BA1ME by Kyocera AVX Components

AQ11EA3R6BA1ME
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
STANDARDS:MIL-PRF-55681; MIL-PRF-123
Capacitance
0.0000036 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.979 mm
JESD-609 Code
e4
Length
1.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.7778%
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
2.7778%
Rated (DC) Voltage (URdc)
150 V
Size Code
0606
Surface Mount
YES
Temperature Characteristics Code
A
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. AQ11EA3R6BA1ME
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.78% +Tol, 2.78% -Tol, A, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for AQ11EA3R6BA1ME

This table gives cross-reference parts and alternative options found for AQ11EA3R6BA1ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ11EA3R6BA1ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AQ12EA3R6BAJRE Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.78% +Tol, 2.78% -Tol, A, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0606, CHIP Kyocera AVX Components AQ11EA3R6BA1ME vs AQ12EA3R6BAJRE
AQ12EA3R6BAJBE Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.78% +Tol, 2.78% -Tol, A, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0606, CHIP Kyocera AVX Components AQ11EA3R6BA1ME vs AQ12EA3R6BAJBE
AQ11EA3R6BA7ME Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.78% +Tol, 2.78% -Tol, A, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ11EA3R6BA1ME vs AQ11EA3R6BA7ME
AQ11EA3R6BA7WE Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.78% +Tol, 2.78% -Tol, A, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ11EA3R6BA1ME vs AQ11EA3R6BA7WE
AQ11EA3R6BA7BE Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.78% +Tol, 2.78% -Tol, A, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ11EA3R6BA1ME vs AQ11EA3R6BA7BE
AQ12EA3R6BAJ3A Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.78% +Tol, 2.78% -Tol, A, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0606, CHIP Kyocera AVX Components AQ11EA3R6BA1ME vs AQ12EA3R6BAJ3A
AQ12EA3R6BATME Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.78% +Tol, 2.78% -Tol, A, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0606, CHIP Kyocera AVX Components AQ11EA3R6BA1ME vs AQ12EA3R6BATME
AQ12EA3R6BAT3A Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.78% +Tol, 2.78% -Tol, A, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0606, CHIP Kyocera AVX Components AQ11EA3R6BA1ME vs AQ12EA3R6BAT3A
AQ11EA3R6BA73A Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.78% +Tol, 2.78% -Tol, A, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ11EA3R6BA1ME vs AQ11EA3R6BA73A
AQ11EA3R6BA1RE Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.78% +Tol, 2.78% -Tol, A, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ11EA3R6BA1ME vs AQ11EA3R6BA1RE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQ11EA3R6BA1ME by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQ11EA3R6BA1ME by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AQ11EA3R6BA1ME would you like to use for your alert(s)?
  • Please alert me when AQ11EA3R6BA1ME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQ11EA3R6BA1ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQ11EA3R6BA1ME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQ11EA3R6BA1ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQ11EA3R6BA1ME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQ11EA3R6BA1ME by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: