Part Details for AQ137A5R6BA13A by Kyocera AVX Components
Overview of AQ137A5R6BA13A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ137A5R6BA13A
AQ137A5R6BA13A CAD Models
AQ137A5R6BA13A Part Data Attributes
|
AQ137A5R6BA13A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ137A5R6BA13A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, A, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Manufacturer Series | AQ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | AQ | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for AQ137A5R6BA13A
This table gives cross-reference parts and alternative options found for AQ137A5R6BA13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ137A5R6BA13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ137A5R6BA7WE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, A, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ137A5R6BA13A vs AQ137A5R6BA7WE |
AQ137A5R6BA1WE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, A, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ137A5R6BA13A vs AQ137A5R6BA1WE |
AQ137A5R6BA7RE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, A, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ137A5R6BA13A vs AQ137A5R6BA7RE |
AQ147A5R6BATME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, A, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ137A5R6BA13A vs AQ147A5R6BATME |
AQ147A5R6BAJME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, A, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ137A5R6BA13A vs AQ147A5R6BAJME |
AQ137A5R6BA7BE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, A, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ137A5R6BA13A vs AQ137A5R6BA7BE |
AQ137A5R6BA73A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, A, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ137A5R6BA13A vs AQ137A5R6BA73A |
AQ147A5R6BAJ3A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, A, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ137A5R6BA13A vs AQ147A5R6BAJ3A |
AQ147A5R6BAJWE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, A, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ137A5R6BA13A vs AQ147A5R6BAJWE |
AQ147A5R6BAT3A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.79% +Tol, 1.79% -Tol, A, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ137A5R6BA13A vs AQ147A5R6BAT3A |