-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ1925
|
Newark | Esd Diode, 5V, Sod-323 Rohs Compliant: Yes |Littelfuse AQ3530-01FTG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1570 |
|
$0.2040 / $0.4790 | Buy Now |
DISTI #
25AJ4036
|
Newark | 5V 2.5A 22Kv Sod323 Uni-Dir Tvs/ Tr |Littelfuse AQ3530-01FTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1660 | Buy Now |
DISTI #
18-AQ3530-01FTGCT-ND
|
DigiKey | TVS DIODE 5VWM 15VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3954 In Stock |
|
$0.1005 / $0.4700 | Buy Now |
DISTI #
576-AQ3530-01FTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V 2.5A 22KV UNI-DIR RoHS: Compliant | 11890 |
|
$0.1130 / $0.4600 | Buy Now |
DISTI #
V36:1790_25560638
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2315 | Americas - 3000 |
|
$0.1119 / $0.1255 | Buy Now |
DISTI #
77408695
|
Verical | ESD Suppressor TVS Uni-Dir 5V Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2315 | Americas - 3000 |
|
$0.0985 / $0.1176 | Buy Now |
DISTI #
AQ3530-01FTG
|
TTI | ESD Suppressors / TVS Diodes 5V 2.5A 22KV UNI-DIR Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1190 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5V SOD323 SMT T&R | 0 |
|
$0.1983 / $0.2280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQ3530-01FTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AQ3530-01FTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 7.5 V | |
Breakdown Voltage-Nom | 8.5 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101, IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |