-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2592
|
Newark | Aq-H Solid Stat Rohs Compliant: Yes |Panasonic AQH0213AX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8450 / $1.0700 | Buy Now |
DISTI #
255-AQH0213AXCT-ND
|
DigiKey | SSR RELAY SPST-NO 300MA 0-600V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
944 In Stock |
|
$0.6582 / $1.1900 | Buy Now |
DISTI #
AQH0213AX
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin PDIP SMD T/R (Alt: AQH0213AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6419 / $0.7007 | Buy Now |
DISTI #
769-AQH0213AX
|
Mouser Electronics | Solid State Relays - PCB Mount AC 600 V Zero Cross 0.3A SMD RoHS: Compliant | 998 |
|
$0.6680 / $1.1900 | Buy Now |
DISTI #
74612417
|
RS | Solid State RelayAQ-H Solid State Relay | Panasonic Electronic Components AQH0213AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$0.7210 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0.8640 / $1.3000 | Buy Now |
DISTI #
AQH0213AX
|
TTI | Solid State Relays - PCB Mount AC 600 V Zero Cross 0.3A SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6340 / $0.6980 | Buy Now |
DISTI #
AQH0213AX
|
Avnet Abacus | - Tape and Reel (Alt: AQH0213AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Solid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0.8640 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQH0213AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQH0213AX
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 1.21 V | |
Forward Current-Max | 0.025 A | |
Input Type | AC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | DIAC | |
Overall Height | 3.4 mm | |
Overall Length | 9.78 mm | |
Packing Method | TR | |
Surface Mount | YES |