Part Details for AQH0213AZ by Panasonic Electronic Components
Overview of AQH0213AZ by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQH0213AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9977
|
Newark | Solid State Relay, 0.3A, 600V, Smd Rohs Compliant: Yes |Panasonic AQH0213AZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 708 |
|
$0.8530 / $1.2400 | Buy Now |
DISTI #
11N2593
|
Newark | Aq-H Solid Stat Rohs Compliant: Yes |Panasonic AQH0213AZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7840 / $0.8200 | Buy Now |
DISTI #
255-5990-1-ND
|
DigiKey | SSR RELAY SPST-NO 300MA 0-600V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2506 In Stock |
|
$0.7424 / $1.1900 | Buy Now |
DISTI #
AQH0213AZ
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin PDIP SMD T/R (Alt: AQH0213AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.6419 / $0.7007 | Buy Now |
DISTI #
769-AQH0213AZ
|
Mouser Electronics | Solid State Relays - PCB Mount AC 600 V Zero Cross 0.3A SMD RoHS: Compliant | 4138 |
|
$0.6580 / $1.1900 | Buy Now |
DISTI #
74612418
|
RS | Solid State RelayAQ-H Solid State Relay | Panasonic Electronic Components AQH0213AZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$0.7210 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.6320 / $0.7430 | Buy Now |
DISTI #
67391757
|
Verical | Relay SSR 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2313 | Americas - 1000 |
|
$0.8476 / $0.9659 | Buy Now |
DISTI #
AQH0213AZ
|
TTI | Solid State Relays - PCB Mount AC 600 V Zero Cross 0.3A SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6210 / $0.6460 | Buy Now |
Part Details for AQH0213AZ
AQH0213AZ CAD Models
AQH0213AZ Part Data Attributes
|
AQH0213AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQH0213AZ
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 5000V Isolation, DIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 1.21 V | |
Forward Current-Max | 0.025 A | |
Input Type | AC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | DIAC | |
Overall Height | 3.4 mm | |
Overall Length | 9.78 mm | |
Packing Method | TR | |
Surface Mount | YES |