-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9980
|
Newark | Solid State Relay, 0.3A, 600V, Smd Rohs Compliant: Yes |Panasonic AQH0223AX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 853 |
|
$0.7830 / $1.0800 | Buy Now |
DISTI #
255-AQH0223AXCT-ND
|
DigiKey | SSR RELAY SPST-NO 300MA 0-600V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.5910 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP SMD T/R RoHS: Compliant | 0 |
|
$0.7320 / $0.8570 | Buy Now |
|
Bristol Electronics | 9889 |
|
RFQ | ||
|
Master Electronics | Solid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP SMD T/R RoHS: Compliant | 0 |
|
$0.7320 / $0.8570 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 300mA 0-60V SPST-NO(1FormA) | 0 |
|
$0.9613 / $1.1055 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQH0223AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQH0223AX
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 1.21 V | |
Forward Current-Max | 0.025 A | |
Input Type | AC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | DIAC | |
Overall Height | 3.4 mm | |
Overall Length | 9.78 mm | |
Packing Method | TR | |
Surface Mount | YES |