-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4052
|
Newark | Ssr, Photo Mosfet, 400V, 120Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:120Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Features:Photomos Rohs Compliant: Yes |Panasonic AQV214H Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.4800 | Buy Now |
DISTI #
12AJ6864
|
Newark | Mosfet Relay, Spst-No, 0.12A, 400V, Tht Rohs Compliant: Yes |Panasonic AQV214H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4900 / $4.3900 | Buy Now |
DISTI #
255-1152-5-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1674 / $5.4300 | Buy Now |
DISTI #
AQV214H
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 400V AC/DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV214H) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$3.2928 / $3.7408 | Buy Now |
DISTI #
769-AQV214H
|
Mouser Electronics | Solid State Relays - PCB Mount 120MA 400V 6PIN SPST RoHS: Compliant | 0 |
|
$4.3000 / $5.4300 | Order Now |
|
Future Electronics | AQV Photomos Series 0.12 A 400 V 50 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$3.4500 / $3.9700 | Buy Now |
|
Future Electronics | AQV Photomos Series 0.12 A 400 V 50 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$3.4500 / $3.9700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
1000 On Order |
|
$1.9100 / $3.5600 | Buy Now |
|
Quest Components | 57 |
|
$6.0828 / $9.8640 | Buy Now | |
DISTI #
AQV214H
|
TTI | Solid State Relays - PCB Mount 120MA 400V 6PIN SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.8900 / $3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV214H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV214H
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |