-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6133
|
Newark | Solid State Mosfet Rly, Spst, 0.25A/200V Rohs Compliant: Yes |Panasonic AQV257A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$4.8200 / $5.5700 | Buy Now |
DISTI #
10C3852
|
Newark | Photomos Relay, 200V, 250Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:200V, Load Current:250Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Product Range:- Rohs Compliant: Yes |Panasonic AQV257A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $4.3700 | Buy Now |
DISTI #
255-1957-ND
|
DigiKey | SSR RELAY SPST-NO 250MA 0-200V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7612 / $6.4500 | Buy Now |
DISTI #
AQV257A
|
Avnet Americas | Relay SSR 0.9mA 1.5V DC-IN 250mA 200V AC/DC-OUT 6-Pin SMD DIP Tube (Alt: AQV257A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$3.9102 / $4.4422 | Buy Now |
DISTI #
769-AQV257A
|
Mouser Electronics | Solid State Relays - PCB Mount 200MA 250V 6PIN SPST RoHS: Compliant | 0 |
|
$5.1100 / $6.4500 | Order Now |
DISTI #
74612552
|
RS | PhotoMOSPhotoMOS HE 1 Form A | Panasonic Electronic Components AQV257A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3200 | RFQ |
|
Future Electronics | AQV Photomos Series 0.25 A 200 V 4 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 30Tube |
|
$4.5100 / $5.2600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.25A 160V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant |
6 In Stock |
|
$4.4800 / $5.8300 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 136 |
|
$2.8224 / $6.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV257A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV257A
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.25 A | |
On-state Resistance-Max | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |